
* Images are for reference only
166L12B
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 166L12B
- JLCPCB Part #
- C17583801
- Package
- Bolt Mount
- Description
- 1 1 117V 12.6V 2A 2kV 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.7730
200+
$16.2688
500+
$15.7257
1000+
$15.4574
Welcome back, may I help you?