
* Images are for reference only
1540M08
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1540M08
- JLCPCB Part #
- C17380265
- Package
- Plugin,28.6x14.2mm
- Description
- 2.25A 330mΩ 400uH ±15% 插件,28.6x14.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0346
200+
$8.3933
500+
$8.1123
1000+
$7.9741
Welcome back, may I help you?