
1539M26
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Hammond | |
| Package | Plugin,D=38.1mm | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Current Rating | 14A | |
| DC Resistance(DCR) | 18mΩ |

* Images are for reference only
1539M26
Extended- Manufacturer
- MFR.Part #
- 1539M26
- JLCPCB Part #
- C6650341
- Package
- Plugin,D=38.1mm
- Description
- 100uH 14A 18mΩ ±10% 插件,D=38.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1539M26
Extended- Manufacturer
- MFR.Part #
- 1539M26
- JLCPCB Part #
- C6650341
- Package
- Plugin,D=38.1mm
- Description
- 100uH 14A 18mΩ ±10% 插件,D=38.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1539M26 Specifications
1539M26 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Hammond | |
| Package | Plugin,D=38.1mm | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Current Rating | 14A | |
| DC Resistance(DCR) | 18mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1539M26. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1539M26 Documents
1539M26 datasheets or manufacturer documentation.
Datasheet: 1539M26 Datasheet (PDF)
1539M26 Schematic Symbol & PCB Footprint
The 1539M26 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.