This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTHS252010-3R3M

Extended
Manufacturer
HYHONGYEX
MFR.Part #
PTHS252010-3R3M
JLCPCB Part #
C49333071
Package
1008
Description
100mΩ 2.1A 2.5A 3.3uH Molded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2970

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2970

In-stock Item Pricing

Qty Unit Price
1+ $0.0429
100+ $0.0341
300+ $0.0297
3000+ $0.0265
6000+ $0.0240
9000+ $0.0227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons