
* Images are for reference only
PTHS252010-2R2M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- PTHS252010-2R2M
- JLCPCB Part #
- C49333070
- Package
- 1008
- Description
- 2.1A 2.2uH 3A 70mΩ Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
100+
$0.0341
300+
$0.0298
3000+
$0.0265
6000+
$0.0240
9000+
$0.0227
Related Products
Welcome back, may I help you?