
* Images are for reference only
PTHS201210-1R5M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- PTHS201210-1R5M
- JLCPCB Part #
- C49333056
- Package
- SMD,2x1.2mm
- Description
- 1.5uH 2.6A 2.7A 85mΩ Molded Inductor ±20% SMD,2x1.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0759
150+
$0.0662
500+
$0.0590
3000+
$0.0532
6000+
$0.0503
Related Products
Welcome back, may I help you?