This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HACPDQC5V0ESPC-HF

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HACPDQC5V0ESPC-HF
JLCPCB Part #
C22440087
Package
SOD-923
Description
-40℃~+125℃ 0.6pF 1 15V 1uA 3A 45W@8/20us 5.4V 5V Bidirectional ESD IEC 61000-4-2 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 281

Full Reel: 8000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0327
100+ $0.0319
300+ $0.0315
1000+ $0.0310

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons