This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HGBLC05C-LF-T7

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HGBLC05C-LF-T7
JLCPCB Part #
C25503777
Package
SOD-323
Description
-40℃~+125℃ 1 12.9V 1uA 2.5pF 2A@8/20us 30W@8/20us 5.4V 5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $0.0921
50+ $0.0735
150+ $0.0640
500+ $0.0571
3000+ $0.0515
6000+ $0.0486

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons