This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HC3D25170H

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HC3D25170H
JLCPCB Part #
C22449570
Package
TO-247-2L
Description
-55℃~+175℃ 1.4V@30A 1.7kV 10uA@1700V 225A Independent TO-247-2L SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 45

Minimum: 1

Full Reel: 30

$0.01

Add To List

Available Order Qty: 45

In-stock Item Pricing

Qty Unit Price
1+ $21.5480
25+ $20.5055

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons