
* Images are for reference only
HSTPSC12065GTR
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSTPSC12065GTR
- JLCPCB Part #
- C42389261
- Package
- TO-263
- Description
- -55℃~+175℃ 1 Independent 1.35V@12A 30A 50uA@650V 650V 90A TO-263 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4078
10+
$2.0374
30+
$1.8055
100+
$1.5687
500+
$1.4608
800+
$1.4141
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?