
* Images are for reference only
1SMA4758A
Extended
- Manufacturer
- HUXN
- MFR.Part #
- 1SMA4758A
- JLCPCB Part #
- C50325462
- Package
- SMA
- Description
- -65℃~+150℃ 1 Independent 110Ω 1W 2kΩ 56V 5uA ±5% SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.1147
50+
$0.0914
150+
$0.0797
500+
$0.0710
2500+
$0.0639
5000+
$0.0604
Welcome back, may I help you?