
* Images are for reference only
GBJ2006
Extended
- Manufacturer
- HUXN
- MFR.Part #
- GBJ2006
- JLCPCB Part #
- C49435697
- Package
- 4GBJ
- Description
- -55℃~+150℃ 1.1V@10A 20A 240A 600V 4GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.4872
10+
$0.3863
40+
$0.3430
100+
$0.2885
500+
$0.2645
800+
$0.2501
Related Products
Welcome back, may I help you?