
* Images are for reference only
SMF36A
Extended
- Manufacturer
- HUXN
- MFR.Part #
- SMF36A
- JLCPCB Part #
- C49435565
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1uA 200W@10/1000us 3.4A@10/1000us 36V 44.2V 58.1V TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1142
50+
$0.0973
150+
$0.0889
500+
$0.0826
3000+
$0.0777
6000+
$0.0751
Related Products