
* Images are for reference only
RGBU610
Extended
- Manufacturer
- HUXN
- MFR.Part #
- RGBU610
- JLCPCB Part #
- C49823490
- Package
- GBU
- Description
- -55℃~+150℃ 1.3V@6A 150A 1kV 5uA 6A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2152
10+
$0.2104
40+
$0.2072
100+
$0.2039
Related Products
Welcome back, may I help you?