This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HS0J108M0808PC

Extended
Manufacturer
Honor Elec
MFR.Part #
HS0J108M0808PC
JLCPCB Part #
C2895815
Package
Plugin,D8xL8mm
Description
-55℃~+105℃ 1000uF 2000hrs 3.5mm 6.3V 8mm 8mm ±20% 插件,D8xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1129

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1127

In-stock Item Pricing

Qty Unit Price
1+ $0.1632
50+ $0.1292
150+ $0.1147
1000+ $0.0872
2000+ $0.0791
5000+ $0.0743

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons