
* Images are for reference only
RYHV25V68UF6*5
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYHV25V68UF6*5
- JLCPCB Part #
- C48970636
- Package
- SMD,D6.3xL5.8mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 25V 5.8mm 6.3mm 68uF Polymer ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1370
50+
$0.1073
150+
$0.0925
1000+
$0.0814
2000+
$0.0725
5000+
$0.0682
Welcome back, may I help you?