
* Images are for reference only
F0501WR-S-30PDT1
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- F0501WR-S-30PDT1
- JLCPCB Part #
- C247788
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 30P 4.1mm 500mA 50V Phosphor bronze Slide Lock Surface Mount, Right Angle Top Contact SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0408
10+
$0.8448
30+
$0.7469
100+
$0.6505
500+
$0.5911
1000+
$0.5622
Related Products
Welcome back, may I help you?