
* Images are for reference only
A5081WV-04P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A5081WV-04P
- JLCPCB Part #
- C476917
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 10.2mm 12.3mm 1x4P 250V 4 4P 5.08mm 7A CH PA66 Through Hole UL94V-2 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1608
10+
$0.1260
30+
$0.1112
100+
$0.0925
500+
$0.0843
1000+
$0.0793
Related Products
Welcome back, may I help you?