
* Images are for reference only
A1001WV-S-04PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1001WV-S-04PD01
- JLCPCB Part #
- C371602
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x4P 2.9mm 4 4P 50V 6.3mm Beige Gold PA6T Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.4335
10+
$0.3436
30+
$0.3051
100+
$0.2553
500+
$0.2345
1000+
$0.2216
Related Products
Welcome back, may I help you?