
* Images are for reference only
C3030WR-F-10P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C3030WR-F-10P
- JLCPCB Part #
- C477042
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 250V 3mm 4.37mm 5A 9.9mm Black Right Angle 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5459
10+
$0.4400
30+
$0.3854
100+
$0.3340
500+
$0.3019
1000+
$0.2858
Related Products
Welcome back, may I help you?