
* Images are for reference only
A2001WR-S-12PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WR-S-12PD01
- JLCPCB Part #
- C278798
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 12 12P 1x12P 2A 2mm 5.5mm 7.65mm Beige Brass Gold PA6T PH Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.5268
10+
$0.4176
30+
$0.3710
100+
$0.3116
500+
$0.2859
1000+
$0.2715
Related Products
Welcome back, may I help you?