
* Images are for reference only
A2501WR-16P1
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2501WR-16P1
- JLCPCB Part #
- C352911
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 11.5mm 16 16P 1x16P 2.5mm 250V 3A 5.7mm Brass PA66 Right Angle UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2138
50+
$0.1694
250+
$0.1444
500+
$0.1205
2500+
$0.1101
5000+
$0.1038
Related Products
Welcome back, may I help you?