
* Images are for reference only
A2004WVA-2X04P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2004WVA-2X04P
- JLCPCB Part #
- C465340
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 2 250V 2mm 2mm 2x4P 3A 4 5mm 6.5mm 8P Beige Brass Gold PA6T Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1493
50+
$0.1189
150+
$0.1036
1000+
$0.0922
2000+
$0.0831
5000+
$0.0784
Related Products
Welcome back, may I help you?