
* Images are for reference only
A1001WV-S-14P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1001WV-S-14P
- JLCPCB Part #
- C371594
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 14 14P 1A 1mm 1x14P 2.9mm 50V 6.3mm Beige PA6T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7243
10+
$0.5888
30+
$0.5195
100+
$0.4517
500+
$0.4114
1000+
$0.3920
Related Products
Welcome back, may I help you?