
* Images are for reference only
A2004WR-2X02P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2004WR-2X02P
- JLCPCB Part #
- C476866
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 2 2 250V 2mm 2mm 2x2P 3A 4P 5mm 6mm 9.5mm Brass Gray PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 867
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
170+
$0.0439
867+
$0.0384
1734+
$0.0343
8670+
$0.0309
17340+
$0.0291
Related Products
Welcome back, may I help you?