
* Images are for reference only
A1252WR-15P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1252WR-15P
- JLCPCB Part #
- C334471
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 15 150V 15P 1A 1x15P 3.6mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.2784
50+
$0.2210
150+
$0.1966
500+
$0.1611
2500+
$0.1474
5000+
$0.1392
Related Products
Welcome back, may I help you?