
* Images are for reference only
A1500WR-S-09PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1500WR-S-09PD01
- JLCPCB Part #
- C360111
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x9P 3.7mm 5mm 9 9P Beige Brass Gold PA6T Surface Mount, Right Angle UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4191
10+
$0.3292
30+
$0.2906
100+
$0.2425
500+
$0.2200
1000+
$0.2072
Related Products
Welcome back, may I help you?