
* Images are for reference only
A1001WV-S-03P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1001WV-S-03P
- JLCPCB Part #
- C371587
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x3P 2.9mm 3 3P 50V 6.3mm Beige PA6T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3360
50+
$0.2656
150+
$0.2354
1000+
$0.1978
2000+
$0.1811
5000+
$0.1710
Related Products
Welcome back, may I help you?