
* Images are for reference only
A2006WR-02P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2006WR-02P
- JLCPCB Part #
- C465351
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 2mm 3A 5.1mm 7.8mm Brass Gold PA46 Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 296
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0310
100+
$0.0303
300+
$0.0298
1000+
$0.0294
Related Products
Welcome back, may I help you?