
* Images are for reference only
A2001WV-05P2
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WV-05P2
- JLCPCB Part #
- C278418
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 12mm 1x5P 2A 2mm 4.7mm 5 5P 6.1mm Brass PA66 PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0560
100+
$0.0446
300+
$0.0389
1000+
$0.0346
5000+
$0.0312
10000+
$0.0295
Related Products
Welcome back, may I help you?