
* Images are for reference only
A1254WR-S-03PD02
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1254WR-S-03PD02
- JLCPCB Part #
- C327704
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1.85mm 125V 1A 1x3P 3 3P 5.5mm Brass PA6T Surface Mount, Right Angle White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1802
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1553
In-stock Item Pricing
Qty Unit Price
1+
$0.3637
50+
$0.2910
150+
$0.2600
1500+
$0.2211
3000+
$0.2038
4500+
$0.1935
Related Products
Welcome back, may I help you?