This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF62-24P-2.2DS

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF62-24P-2.2DS
JLCPCB Part #
C17698527
Package
Plugin
Description
-35℃~+105℃ 2.2mm 2.2mm 2.5A 24P 250V 5 Black Brass PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 11

In-stock Item Pricing

Qty Unit Price
1+ $5.9687
10+ $5.8225
30+ $5.7245
100+ $5.6281
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons