This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF1B-18DP-2.5DS(01)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF1B-18DP-2.5DS(01)
JLCPCB Part #
C17243045
Package
Push-Pull
Description
-35℃~+85℃ 18P 2 2.5mm 2.5mm 250V 3A Brass Right Angle Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6762
200+ $0.6695
500+ $0.6471
1000+ $0.6358
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons