This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF33C-6DP-3.3DSA(24)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF33C-6DP-3.3DSA(24)
JLCPCB Part #
C17179828
Package
Plugin
Description
-35℃~+85℃ 11.5mm 11.7mm 2 2x3P 3 3.3mm 5.4mm 5.8mm 500V 5A 6P Brass Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 95

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3723
190+ $0.1486
475+ $0.1436
1045+ $0.1412

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons