This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF60-3P-10.16DSA(45)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF60-3P-10.16DSA(45)
JLCPCB Part #
C17475187
Package
Plugin
Description
-55℃~+105℃ 1 10.16mm 1kV 1x3P 3 3P 42A Copper alloy Glass-Fiber Reinforced PBT Gold Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 64

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5272
192+ $1.4083
512+ $1.3616
1024+ $1.3374

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons