
* Images are for reference only
DF60-3P-10.16DSA(26)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF60-3P-10.16DSA(26)
- JLCPCB Part #
- C17699040
- Package
- Plugin
- Description
- -55℃~+105℃ 1 10.16mm 1kV 1x3P 3 3P 42A Copper alloy Glass-Fiber Reinforced PBT Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 64
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7845
192+
$1.5106
512+
$1.4608
1024+
$1.4351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →