This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF60-2P-10.16DSA(45)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF60-2P-10.16DSA(45)
JLCPCB Part #
C17217175
Package
Plugin
Description
-55℃~+105℃ 1 10.16mm 1kV 1x2P 2 2P 45A Copper alloy Gold Red Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6536
10+ $2.5939
30+ $2.5552
96+ $2.5165
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons