
* Images are for reference only
DF3E-5P-2V(51)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3E-5P-2V(51)
- JLCPCB Part #
- C17187108
- Package
- SMD
- Description
- -55℃~+105℃ 1 1x5P 250V 2mm 3A 5 5P Brass Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8060
200+
$0.3231
500+
$0.3118
1000+
$0.3069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?