
* Images are for reference only
DF51K-3P-2DSA(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-3P-2DSA(805)
- JLCPCB Part #
- C17476353
- Package
- Plugin
- Description
- 1 1x3P 3 3P 7.35mm 8.4mm 9.2mm Black Brass Gold PA66 Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3618
10+
$0.3538
30+
$0.3489
100+
$0.3441
Welcome back, may I help you?