
* Images are for reference only
DF51K-2P-2DSA(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-2P-2DSA(805)
- JLCPCB Part #
- C17480852
- Package
- Plugin
- Description
- 1 1x2P 2 2P 7.2mm 7.35mm 8.4mm Black PA66 Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2686
10+
$0.2622
30+
$0.2589
100+
$0.2541