
* Images are for reference only
DF11-28DS-2DSA(05)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11-28DS-2DSA(05)
- JLCPCB Part #
- C6183265
- Package
- Plugin,P=2mm
- Description
- -30℃~+85℃ 2 250V 28P 2A 2mm 2mm 2x14P 6.2mm Through Hole Tin Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.7565
10+
$1.5001
30+
$1.3398
100+
$1.1748
500+
$1.0994
1000+
$1.0674
Related Products
Welcome back, may I help you?