
* Images are for reference only
DF51K-4P-2DSA(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-4P-2DSA(805)
- JLCPCB Part #
- C17426974
- Package
- Plugin
- Description
- -55℃~+105℃ 1 11.2mm 1x4P 250V 2mm 4 4P 7.35mm 8.4mm Black Brass Gold Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.5242
10+
$1.2594
30+
$1.1141
100+
$0.9510
500+
$0.8784
1000+
$0.8445
Related Products
Welcome back, may I help you?