
* Images are for reference only
DF1BZ-16P-2.5DS
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1BZ-16P-2.5DS
- JLCPCB Part #
- C17603650
- Package
- Push-Pull
- Description
- -35℃~+85℃ 1 16 16P 1x16P 2.5mm 250V 3A Brass Right Angle Tin UL94V-0 White Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8356
200+
$0.3340
500+
$0.3227
1000+
$0.3178
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?