
* Images are for reference only
DF51K-24DP-2DSA(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-24DP-2DSA(805)
- JLCPCB Part #
- C17672831
- Package
- Plugin
- Description
- 12 2 24P 27.2mm 2mm 2x12P 8.4mm 8.75mm Black Brass PA66 Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9932
200+
$0.7967
500+
$0.7694
1000+
$0.7565
Welcome back, may I help you?