
* Images are for reference only
BM20B(0.6)-10DS-0.4V(53)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- BM20B(0.6)-10DS-0.4V(53)
- JLCPCB Part #
- C6869243
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 10P 2 300mA 30V Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.9282
10+
$0.7541
30+
$0.6687
100+
$0.5833
500+
$0.5318
1000+
$0.5060
Welcome back, may I help you?