
* Images are for reference only
DF1BZ-14P-2.5DS
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1BZ-14P-2.5DS
- JLCPCB Part #
- C17472761
- Package
- Push-Pull
- Description
- -35℃~+85℃ 1 14 14P 2.5mm 250V 3A Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6813
200+
$0.2722
500+
$0.2626
1000+
$0.2593
Related Products
Welcome back, may I help you?