
* Images are for reference only
PH1257-WT-07
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH1257-WT-07
- JLCPCB Part #
- C2939386
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1 1.25mm 12.05mm 1x7P 4.05mm 4.32mm 7 7P Beige LCP PH Surface Mount, Right Angle Tin SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 428
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 427
In-stock Item Pricing
Qty Unit Price
1+
$0.0772
50+
$0.0609
150+
$0.0529
1000+
$0.0449
2000+
$0.0399
5000+
$0.0375
Related Products
Welcome back, may I help you?