
* Images are for reference only
PH2001-LT-14
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH2001-LT-14
- JLCPCB Part #
- C2939498
- Package
- SMD,P=2mm
- Description
- 1 14 14P 1x14P 2mm 31.9mm 6.1mm 6mm Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 446
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 446
In-stock Item Pricing
Qty Unit Price
1+
$0.1637
10+
$0.1284
30+
$0.1132
100+
$0.0944
500+
$0.0860
1000+
$0.0767
Related Products