
* Images are for reference only
PS-909L-42C(L)
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PS-909L-42C(L)
- JLCPCB Part #
- C19190925
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 10,000 Cycles 200mA 3.3N 30V DPDT Latching PC Pin Right Angle Plugin,P=2.5mm Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 399
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 399
In-stock Item Pricing
Qty Unit Price
1+
$0.3982
50+
$0.3179
200+
$0.2826
400+
$0.2393
2400+
$0.1991
5000+
$0.1879
Related Products
Welcome back, may I help you?