
* Images are for reference only
A20020130-12PB2114-H43C28
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A20020130-12PB2114-H43C28
- JLCPCB Part #
- C49840850
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1.5A 12P 2 2mm 2mm 4.3mm 500V Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.1970
50+
$0.1526
300+
$0.1336
600+
$0.1099
2400+
$0.0995
5100+
$0.0932
Welcome back, may I help you?